Part Details for 1N5521B by Central Semiconductor Corp
Overview of 1N5521B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N5521B
1N5521B CAD Models
1N5521B Part Data Attributes:
|
1N5521B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5521B
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.86 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5521B
This table gives cross-reference parts and alternative options found for 1N5521B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5521B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3509TR | Zener Diode, 4.3V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5521B vs 1N3509TR |
1N749A_S62Z | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5521B vs 1N749A_S62Z |
JAN1N5521B | Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N5521B vs JAN1N5521B |
1N3509AE3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5521B vs 1N3509AE3 |
1N3509TRLEADFREE | Zener Diode, 4.3V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5521B vs 1N3509TRLEADFREE |
TC1N749A.TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5521B vs TC1N749A.TR |
1N3509E3 | Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N5521B vs 1N3509E3 |
1N3509A | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5521B vs 1N3509A |
JAN1N5521B | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N5521B vs JAN1N5521B |
MZ5521B | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5521B vs MZ5521B |