Part Details for 1N55 by Microsemi Corporation
Overview of 1N55 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N55
1N55 CAD Models
1N55 Part Data Attributes
|
1N55
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N55
Microsemi Corporation
Rectifier Diode, 1 Element, 0.005A, 150V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 90 °C | |
Output Current-Max | 0.005 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |