Part Details for 1N5472 by Semiconductors Inc
Overview of 1N5472 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5472
1N5472 CAD Models
1N5472 Part Data Attributes
|
1N5472
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5472
Semiconductors Inc
Variable Capacitance Diode, 47pF C(T)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.9 | |
Diode Capacitance-Nom | 47 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |