Part Details for 1N5452 by onsemi
Results Overview of 1N5452 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5452 Information
1N5452 by onsemi is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5452
1N5452 CAD Models
1N5452 Part Data Attributes
|
1N5452
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5452
onsemi
DIODE VARACTOR DIODE,SINGLE,47PF C(T),DO-7, Variable Capacitance Diode
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE |
Alternate Parts for 1N5452
This table gives cross-reference parts and alternative options found for 1N5452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5452 | International Semiconductor Inc | Check for Price | Variable Capacitance Diode, 47pF C(T), 30V, Silicon, DO-7 | 1N5452 vs 1N5452 |