Part Details for 1N5448A by Motorola Semiconductor Products
Overview of 1N5448A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5448A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$47.0752 | Buy Now |
Part Details for 1N5448A
1N5448A CAD Models
1N5448A Part Data Attributes
|
1N5448A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5448A
Motorola Semiconductor Products
Variable Capacitance Diode, Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.6 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5448A
This table gives cross-reference parts and alternative options found for 1N5448A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5448A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5448A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | 1N5448A vs 1N5448A |
1N5448A | UHF BAND, 22pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA | Motorola Mobility LLC | 1N5448A vs 1N5448A |
1N5448A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt, DO-7, | Spectrum Control | 1N5448A vs 1N5448A |
1N5448A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | 1N5448A vs 1N5448A |