Part Details for 1N5420US by Microchip Technology Inc
Overview of 1N5420US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5420US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1529
|
Newark | 600 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5420US RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $10.4400 | Buy Now |
DISTI #
1N5420US-ND
|
DigiKey | DIODE GEN PURP 600V 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7000 | Buy Now |
DISTI #
1N5420US
|
Avnet Americas | Diode Switching 600V 3A 2-Pin E-MELF - Bulk (Alt: 1N5420US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3300 / $10.4400 | Buy Now |
DISTI #
494-1N5420US
|
Mouser Electronics | Rectifiers 660V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$9.7000 / $10.4400 | Order Now |
DISTI #
1N5420US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
390 Alternates Available |
|
$10.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 390 Factory Stock |
|
$10.2400 / $14.9200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1000 / $10.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 390 Factory Stock |
|
$10.2400 / $14.9200 | Buy Now |
Part Details for 1N5420US
1N5420US CAD Models
1N5420US Part Data Attributes
|
1N5420US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5420US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5420US
This table gives cross-reference parts and alternative options found for 1N5420US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5420US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5420US vs JANTXV1N5420US |
JANTX1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5420US vs JANTX1N5420US |
1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | 1N5420US vs 1N5420US |
JANTXV1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | 1N5420US vs JANTXV1N5420US |
JANS1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5420US vs JANS1N5420US |