1N5419
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN

Overview of 1N5419 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5419 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5419 by Central Semiconductor Corp

1N5419
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, GPR-3A, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Breakdown Voltage-Min
550 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
E-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.25 µs
Reverse Test Voltage
500 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5419
    Central Semiconductor Corp
    Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN
    VS

Alternate Parts for 1N5419

This table gives cross-reference parts and alternative options found for 1N5419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5419 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd 1N5419 vs 1N5419
1N5419TR Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN Central Semiconductor Corp 1N5419 vs 1N5419TR
Part Number Description Manufacturer Compare
1N5419 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd 1N5419 vs 1N5419
1N5419TR Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN Central Semiconductor Corp 1N5419 vs 1N5419TR

Related Parts for 1N5419

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5419 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5419 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5419 would you like to use for your alert(s)?
  • Please alert me when 1N5419 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5419 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5419 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5419 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5419.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5419 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: