Part Details for 1N5418E3 by Microchip Technology Inc
Overview of 1N5418E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5418E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1515
|
Newark | 400V Lead-Free Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5418E3 RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $8.7500 | Buy Now |
DISTI #
150-1N5418E3-ND
|
DigiKey | DIODE GEN PURP 400V 3A B AXIAL Min Qty: 141 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7500 | Buy Now |
DISTI #
1N5418E3/TR
|
Avnet Americas | MSW1N5418E3 - Tape and Reel (Alt: 1N5418E3/TR) RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.4900 / $9.5100 | Buy Now |
DISTI #
1N5418E3
|
Avnet Americas | MSW1N5418E3 - Bulk (Alt: 1N5418E3) RoHS: Compliant Min Qty: 141 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $9.4200 | Buy Now |
DISTI #
494-1N5418E3
|
Mouser Electronics | Rectifiers 440V 3A Lead-Free UFR,FRR THT RoHS: Compliant | 0 |
|
$8.7500 / $9.4200 | Order Now |
DISTI #
1N5418E3
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
394 Alternates Available |
|
$9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 1 | 0 |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $13.1800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.2100 / $9.9000 | Buy Now |
DISTI #
1N5418E3
|
Avnet Silica | MSW1N5418E3 (Alt: 1N5418E3) RoHS: Compliant Min Qty: 141 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5418E3
1N5418E3 CAD Models
1N5418E3 Part Data Attributes
|
1N5418E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5418E3
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5418E3
This table gives cross-reference parts and alternative options found for 1N5418E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5418USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, MELF-2 | 1N5418E3 vs 1N5418USE3 |
1N5418E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | 1N5418E3 vs 1N5418E3 |
SV5418US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | 1N5418E3 vs SV5418US |
SPD5418SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | 1N5418E3 vs SPD5418SMSTXV |
SPD5418SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | 1N5418E3 vs SPD5418SMSTX |
1N5418USE3 | Microchip Technology Inc | $9.7919 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | 1N5418E3 vs 1N5418USE3 |
1N5188BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5418E3 vs 1N5188BK |
SJ5418US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | 1N5418E3 vs SJ5418US |