Part Details for 1N5418 by TT Electronics Resistors
Overview of 1N5418 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5418
1N5418 CAD Models
1N5418 Part Data Attributes
|
1N5418
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5418
TT Electronics Resistors
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5418
This table gives cross-reference parts and alternative options found for 1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5418BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5418 vs 1N5418BK |
JAN1N5418 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5418 vs JAN1N5418 |
JANTXV1N5418 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | 1N5418 vs JANTXV1N5418 |
1N5418-TR | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | 1N5418 vs 1N5418-TR |
JANTX1N5418 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | 1N5418 vs JANTX1N5418 |
1N5418TR | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | 1N5418 vs 1N5418TR |
1N5418 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5418 vs 1N5418 |