Part Details for 1N5418 by Digitron Semiconductors
Overview of 1N5418 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5418
1N5418 CAD Models
1N5418 Part Data Attributes
|
1N5418
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5418
Digitron Semiconductors
Rectifier, Fast Recovery; Max Peak Repetitive Reverse Voltage: 3; Max TMS Bridge Input Voltage: 400; Max DC Reverse Voltage: 1; Package: DIGI-B
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5418
This table gives cross-reference parts and alternative options found for 1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5418-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N5418 vs 1N5418-PBF |
SPD5418TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | 1N5418 vs SPD5418TXV |
SPD5418TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | 1N5418 vs SPD5418TX |
SPD5418 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | 1N5418 vs SPD5418 |
SFG16S200F | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220A, 3/2 PIN | 1N5418 vs SFG16S200F |
UT3040-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N5418 vs UT3040-PBF |
FESF16DT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 16 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | 1N5418 vs FESF16DT-E3/45 |
UT3040HR | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N5418 vs UT3040HR |
FESF16DT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC | 1N5418 vs FESF16DT-E3/45 |
HERAF1603GC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | 1N5418 vs HERAF1603GC0G |