Part Details for 1N5416 by EIC Semiconductor Inc
Overview of 1N5416 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5416
1N5416 CAD Models
1N5416 Part Data Attributes:
|
1N5416
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5416
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5416
This table gives cross-reference parts and alternative options found for 1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR3010 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | JGD Semiconductors Co Ltd | 1N5416 vs SR3010 |
30S1P | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, T-18, 2 PIN | Micro Commercial Components | 1N5416 vs 30S1P |
SR3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Frontier Electronics Co Ltd | 1N5416 vs SR3100 |
SR3100-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | 1N5416 vs SR3100-H |
SR3100-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N5416 vs SR3100-B |
SB3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5416 vs SB3100 |
CRSH3-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5416 vs CRSH3-10PBFREE |
SB3100-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5416 vs SB3100-G |
SR310HA0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5416 vs SR310HA0 |
30S1-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Micro Commercial Components | 1N5416 vs 30S1-BP |