Part Details for 1N5416 by Digitron Semiconductors
Overview of 1N5416 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5416
1N5416 CAD Models
1N5416 Part Data Attributes:
|
1N5416
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5416
Digitron Semiconductors
Rectifier, Fast Recovery; Max Peak Repetitive Reverse Voltage: 3; Max TMS Bridge Input Voltage: 100; Max DC Reverse Voltage: 1; Package: DIGI-B
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5416
This table gives cross-reference parts and alternative options found for 1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD5416TXV | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | 1N5416 vs SPD5416TXV |
SPD5416TX | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | 1N5416 vs SPD5416TX |
SR3010 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | 1N5416 vs SR3010 |
NTE646 | Rectifier Diode, | NTE Electronics Inc | 1N5416 vs NTE646 |
SB3100G-Z21D-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Unisonic Technologies Co Ltd | 1N5416 vs SB3100G-Z21D-B |
SB3100G-Z21D-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N5416 vs SB3100G-Z21D-R |
SPD5416S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | 1N5416 vs SPD5416S |
SB3100L-Z21D-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Unisonic Technologies Co Ltd | 1N5416 vs SB3100L-Z21D-B |
UT3010HR | Rectifier Diode | Digitron Semiconductors | 1N5416 vs UT3010HR |
UTR3310HR | Rectifier Diode | Digitron Semiconductors | 1N5416 vs UTR3310HR |