Part Details for 1N5408KR by Diotec Semiconductor AG
Overview of 1N5408KR by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N5408KRTR-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO15 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1194 / $0.3538 | Buy Now |
DISTI #
4878-1N5408KRCT-ND
|
DigiKey | DIODE GEN PURP 1000V 3A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0467 / $0.3900 | Buy Now |
DISTI #
637-1N5408KR
|
Mouser Electronics | Rectifiers Diode, DO-201, 1000V, 3A RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - DO-201 - 1000V - 3A RoHS: Compliant | 0 |
|
$0.0412 / $0.0519 | Buy Now |
DISTI #
78442383
|
Verical | Rectifier Diode Switching 1KV 3A 1500ns 2-Pin DO-15 T/R Min Qty: 950 Package Multiple: 10 | Americas - 3890 |
|
$0.0739 | Buy Now |
DISTI #
1N5408KR-DIO
|
TME | Diode: rectifying, THT, 1kV, 3A, reel, Ifsm: 110A, DO15, Ufmax: 1.1V Min Qty: 10 | 3890 |
|
$0.0520 / $0.0940 | Buy Now |