Part Details for 1N5408GTA by SMC Diode Solutions
Overview of 1N5408GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408GTA-SMC
|
TME | Diode: rectifying, THT, 1kV, 3A, Ammo Pack, DO201AD, Ufmax: 1.1V Min Qty: 5 | 2350 |
|
$0.0830 / $0.1660 | Buy Now |
Part Details for 1N5408GTA
1N5408GTA CAD Models
1N5408GTA Part Data Attributes:
|
1N5408GTA
SMC Diode Solutions
Buy Now
|
Compare Parts:
1N5408GTA
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |