Part Details for 1N5408GP-TP by Micro Commercial Components
Overview of 1N5408GP-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408GP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408GP-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO201AD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2794 In Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
833-1N5408GP-TP
|
Mouser Electronics | Rectifiers 3A STANDARD RECOVERY RoHS: Compliant | 2088 |
|
$0.1090 / $0.4800 | Buy Now |
DISTI #
V72:2272_06827791
|
Arrow Electronics | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2208 Container: Cut Strips | Americas - 355 |
|
$0.1035 / $0.3931 | Buy Now |
|
Future Electronics | 1N5408GP Series 1 kV 3 A Glass Passivated Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 57600Reel |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
78955407
|
Verical | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R Min Qty: 1200 Package Multiple: 1200 Date Code: 2336 | Americas - 31200 |
|
$0.0896 / $0.1118 | Buy Now |
DISTI #
62197917
|
Verical | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R Min Qty: 57 Package Multiple: 1 Date Code: 2208 | Americas - 355 |
|
$0.1035 / $0.3298 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for 1N5408GP-TP
1N5408GP-TP CAD Models
1N5408GP-TP Part Data Attributes:
|
1N5408GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5408GP-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AD | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5408GP-TP
This table gives cross-reference parts and alternative options found for 1N5408GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5408GP-TP vs 1N5408GP-TP-HF |
1N5408GP-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5408GP-TP vs 1N5408GP-BP |
1N5408GP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5408GP-TP vs 1N5408GP |
1N5408GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5408GP-TP vs 1N5408GP-BP-HF |
1N5408GPAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, DO-27, 2 PIN | Fagor Electrónica | 1N5408GP-TP vs 1N5408GPAMP |
1N5408GPHE3AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | 1N5408GP-TP vs 1N5408GPHE3AMP |
1N5408GP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5408GP-TP vs 1N5408GP |
1N5408GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5408GP-TP vs 1N5408GP-AP-HF |
1N5408GPHE3TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | 1N5408GP-TP vs 1N5408GPHE3TR |