Part Details for 1N5408G by Surge Components Inc
Overview of 1N5408G by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5408G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408G
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin DO-201AD - Tape and Reel (Alt: 1N5408G) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1200 Container: Reel | 0 |
|
$0.0846 | Buy Now |
|
Future Electronics | Diode Standard 1000 V 3A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.0830 / $0.0953 | Buy Now |
|
Future Electronics | Diode Standard 1000 V 3A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.0830 / $0.0953 | Buy Now |
DISTI #
1N5408G
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin DO-201AD - Tape and Reel (Alt: 1N5408G) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1200 Container: Reel | 0 |
|
$0.0846 | Buy Now |
Part Details for 1N5408G
1N5408G CAD Models
1N5408G Part Data Attributes:
|
1N5408G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5408G
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5408G
This table gives cross-reference parts and alternative options found for 1N5408G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5408G vs 1N5408 |