Part Details for 1N5408G by SPC Multicomp
Overview of 1N5408G by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3226310
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0621 / $0.2794 | Buy Now |
DISTI #
3226310
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0585 / $0.2348 | Buy Now |
DISTI #
1625006
|
Farnell | DIODE, STANDARD, 3A, 1000V RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$0.1268 / $0.6303 | Buy Now |