Part Details for 1N5408G R0 by Taiwan Semiconductor
Overview of 1N5408G R0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408G R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408G R0
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin DO-201AD Paper T/R - Tape and Reel (Alt: 1N5408G R0) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1N5408GR0
|
Mouser Electronics | Rectifiers 3A 1000V Standard Re covery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
1N5408G R0
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin DO-201AD Paper T/R - Tape and Reel (Alt: 1N5408G R0) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
RFQ |
Part Details for 1N5408G R0
1N5408G R0 CAD Models
1N5408G R0 Part Data Attributes:
|
1N5408G R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5408G R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |