Part Details for 1N5408 by SPC Multicomp
Overview of 1N5408 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9565108
|
element14 Asia-Pacific | DIODE, STANDARD, 3A, 1000V RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0598 / $0.2001 | Buy Now |
DISTI #
9565108RL
|
element14 Asia-Pacific | DIODE, STANDARD, 3A, 1000V RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0598 / $0.0908 | Buy Now |
DISTI #
9565108
|
Farnell | DIODE, STANDARD, 3A, 1000V RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0517 / $0.1728 | Buy Now |
DISTI #
9565108RL
|
Farnell | DIODE, STANDARD, 3A, 1000V RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 / $0.0784 | Buy Now |
Part Details for 1N5408
1N5408 CAD Models
1N5408 Part Data Attributes:
|
1N5408
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5408
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | DO-201AD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 6.25 W | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5408
This table gives cross-reference parts and alternative options found for 1N5408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR31000 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, DO-27, 2 PIN | Semitronics Corp | 1N5408 vs FR31000 |
CR3U-060PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5408 vs CR3U-060PBFREE |
JANTX1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sensitron Semiconductors | 1N5408 vs JANTX1N5552 |
1N5408GL-Z21D-R | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N5408 vs 1N5408GL-Z21D-R |
UF5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | 1N5408 vs UF5406 |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, CASE R-3, 2 PIN | Micro Electronics Ltd | 1N5408 vs 1N5406 |
1N5408-A | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | Diodes Incorporated | 1N5408 vs 1N5408-A |
1N5408GP-Z21D-R | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, HALOGEN FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N5408 vs 1N5408GP-Z21D-R |
FR307 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, CASR R-3, 2 PIN | Micro Electronics Corporation | 1N5408 vs FR307 |
CR3-060GPP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Central Semiconductor Corp | 1N5408 vs CR3-060GPP |