Part Details for 1N5408 by NTE Electronics Inc
Overview of 1N5408 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23507263
|
Arrow Electronics | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 9787 |
|
$0.1282 / $0.1789 | Buy Now |
DISTI #
70724145
|
RS | RECTIFIER SILICON 10000 PRV 3AMP DO-201AD | NTE Electronics Inc. 1N5408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.1680 | RFQ |
|
Onlinecomponents.com | Diode Switching 1KV 3A 2-Pin DO-201AD RoHS: Compliant |
3165 In Stock |
|
$0.1571 / $0.2358 | Buy Now |
DISTI #
62303521
|
Verical | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD Min Qty: 46 Package Multiple: 1 Date Code: 2223 | Americas - 9787 |
|
$0.1282 / $0.1551 | Buy Now |
DISTI #
54969399
|
Verical | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD Min Qty: 300 Package Multiple: 100 Date Code: 2035 | Americas - 3161 |
|
$0.2447 / $0.3275 | Buy Now |
DISTI #
1334962
|
element14 Asia-Pacific | STANDARD DIODE, 3A, 1KV, DO-27 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1536 / $0.3832 | Buy Now |
|
Master Electronics | Diode Switching 1KV 3A 2-Pin DO-201AD RoHS: Compliant |
3165 In Stock |
|
$0.1571 / $0.2358 | Buy Now |
Part Details for 1N5408
1N5408 CAD Models
1N5408 Part Data Attributes:
|
1N5408
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5408
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DO-201AD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5408
This table gives cross-reference parts and alternative options found for 1N5408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | SPC Multicomp | 1N5408 vs 1N5408 |