Part Details for 1N5408 by Microchip Technology Inc
Overview of 1N5408 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 1K Volt, DO-204AE | 3937 |
|
$0.1600 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1880 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1N5408
|
Maritex | Rectifying Diode, 1000V, 3A, -55+150 deg.C, THT, DO201AD Min Qty: 1 Package Multiple: 1 | 572 |
|
$0.1130 / $0.1510 | Buy Now |