Part Details for 1N5408 by MDD
Overview of 1N5408 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-1N5408TB-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO27 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
190000 In Stock |
|
$1.2855 | Buy Now |
Part Details for 1N5408
1N5408 CAD Models
1N5408 Part Data Attributes:
|
1N5408
MDD
Buy Now
|
Compare Parts:
1N5408
MDD
|
Samacsys Manufacturer | MDD |