Part Details for 1N5408 by Luguang Electronic Technology Co Ltd
Overview of 1N5408 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408-LGE
|
TME | Diode: rectifying, THT, 1kV, 3A, Ifsm: 150A, DO201AD, Ufmax: 1V Min Qty: 1 | 0 |
|
$0.0443 / $0.4430 | RFQ |