Part Details for 1N5408-B by Diodes Incorporated
Overview of 1N5408-B by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5408-B
|
Avnet Americas | Diode Rectifier 1000V 3A 2-Pin DO-201AD Bulk - Bulk (Alt: 1N5408-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 272 |
|
RFQ | ||
DISTI #
1N5408-B
|
Avnet Americas | Diode Rectifier 1000V 3A 2-Pin DO-201AD Bulk - Bulk (Alt: 1N5408-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 1KV 3A DO201AD | 2010 |
|
RFQ |
Part Details for 1N5408-B
1N5408-B CAD Models
1N5408-B Part Data Attributes:
|
1N5408-B
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5408-B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |