Datasheets
1N5407G by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-27,

Part Details for 1N5407G by Diotec Electronics Corp

Overview of 1N5407G by Diotec Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5407G

1N5407G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5407G Part Data Attributes

1N5407G Diotec Electronics Corp
Buy Now Datasheet
Compare Parts:
1N5407G Diotec Electronics Corp Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-27,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DIOTEC ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N5407G

This table gives cross-reference parts and alternative options found for 1N5407G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5407G Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N5407G vs 1N5407G
1N5407G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5407G vs 1N5407G
1N5407G Standard Recovery Rectifier, 800 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX onsemi 1N5407G vs 1N5407G
Part Number Description Manufacturer Compare
1N5407GPAMP Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, DO-27, 2 PIN Fagor Electrónica 1N5407G vs 1N5407GPAMP
FR306-F Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5407G vs FR306-F
1N5407-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Micro Commercial Components 1N5407G vs 1N5407-TP-HF
CR3-080TRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5407G vs CR3-080TRLEADFREE
P300K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, General Instrument Corp 1N5407G vs P300K
PS308R_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5407G vs PS308R_R2_00001
P300K-E3/73 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Vishay Intertechnologies 1N5407G vs P300K-E3/73
CR3-080GPPBKLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5407G vs CR3-080GPPBKLEADFREE
1N5407GPHE3AMP Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Fagor Electrónica 1N5407G vs 1N5407GPHE3AMP
CR3-080GPPTRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5407G vs CR3-080GPPTRLEADFREE

1N5407G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5407G by Diotec Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5407G by Diotec Electronics Corp

Select Manufacturer
Which Manufacturer of 1N5407G would you like to use for your alert(s)?
  • Please alert me when 1N5407G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5407G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5407G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5407G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5407G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5407G by Diotec Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: