Part Details for 1N5406 by PRO-AN Electronic Co Ltd
Overview of 1N5406 by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N5406
1N5406 CAD Models
1N5406 Part Data Attributes
|
1N5406
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5406
PRO-AN Electronic Co Ltd
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N5406
This table gives cross-reference parts and alternative options found for 1N5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM305V-W | Rectifier Diode, | Rectron Semiconductor | 1N5406 vs FFM305V-W |
BYM36C(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406 vs BYM36C(Z) |
CPD06-CMR3-06 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | 1N5406 vs CPD06-CMR3-06 |
3JH61 | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406 vs 3JH61 |
3JH45 | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406 vs 3JH45 |
1N5406 | Rectifier Diode, | Continental Device India Ltd | 1N5406 vs 1N5406 |
CMR3-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5406 vs CMR3-06TR13PBFREE |
BY253Z | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406 vs BY253Z |
BY253(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406 vs BY253(Z) |
FFM305-T | Rectifier Diode, | Rectron Semiconductor | 1N5406 vs FFM305-T |