Part Details for 1N5402GH by Taiwan Semiconductor
Overview of 1N5402GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5402GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5402GHTR-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO201AD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N5402GH
|
Avnet Americas | 3A, 200V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5402GH) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0813 / $0.0887 | Buy Now |
DISTI #
821-1N5402GH
|
Mouser Electronics | Rectifiers 3A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0770 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 | 0 |
|
$0.0948 | Buy Now |