-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 200 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2933
|
Newark | Standard Diode, 3A, 200V, Axial, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:125A, Diode Case Style:Axial Leadedrohs Compliant: Yes |Onsemi 1N5402G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1921 |
|
$0.2250 / $0.3700 | Buy Now |
DISTI #
1N5402GOS-ND
|
DigiKey | DIODE GEN PURP 200V 3A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7382 In Stock |
|
$0.0957 / $0.4400 | Buy Now |
DISTI #
1N5402G
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 3A 2-Pin DO-201AD - Bulk (Alt: 1N5402G) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
42K2933
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 3A 2-Pin DO-201AD - Bulk (Alt: 42K2933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1990 Partner Stock |
|
$0.1620 / $0.4220 | Buy Now |
DISTI #
863-1N5402G
|
Mouser Electronics | Rectifiers 200V 3A Standard RoHS: Compliant | 27029 |
|
$0.1090 / $0.4400 | Buy Now |
DISTI #
70099724
|
RS | DIODE GEN PURP 200V 3A DO201AD | ON Semiconductor 1N5402G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 558 |
|
$0.2650 / $0.3120 | Buy Now |
|
Future Electronics | 1N5402 Series 3 A 200 V Axial-Lead Standard Recovery Rectifier -DO-201-AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2653Box |
|
$0.1010 / $0.1200 | Buy Now |
|
Future Electronics | 1N5402 Series 3 A 200 V Axial-Lead Standard Recovery Rectifier -DO-201-AD RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 Container: Box | 0Box |
|
$0.1010 / $0.1200 | Buy Now |
|
Quest Components | DO-201AD,3A,200V,GP | 216 |
|
$0.2640 / $0.8800 | Buy Now |
|
Rochester Electronics | 1N5402 - Standard Recovery Rectifier, 200 V, 3.0 A RoHS: Not Compliant Status: Active Min Qty: 1 | 454 |
|
$0.0939 / $0.1105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5402G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5402G
onsemi
Standard Recovery Rectifier, 200 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5402G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5402G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Daco Semiconductor Co Ltd | 1N5402G vs 1N5402G |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, | Hitano Enterprise Corp | 1N5402G vs 1N5402G |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | 1N5402G vs 1N5402G |
1N5402G | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5402G vs 1N5402G |
1N5402GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5402G vs 1N5402GD1 |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5402G vs 1N5402G |