Part Details for 1N5402 by HVCA & CKE
Overview of 1N5402 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015975
|
RS | Diode, Rectifier, Standard, Vr 200V, If 3A, Pkg CASE 267-03,Vf 1.2V, Tj +170C, Cs 200A | HVCA 1N5402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2541 |
|
$0.1790 / $0.2550 | Buy Now |