Datasheets
1N5402-G by:

Rectifier Diode, 1 Element, 3A, 200V V(RRM),

Part Details for 1N5402-G by Comchip Technology Corporation Ltd

Overview of 1N5402-G by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5402-G

Part # Distributor Description Stock Price Buy
DISTI # 1N5402-G-ND
DigiKey DIODE GEN PURP 200V 3A DO27 Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 6,000 $0.1061
  • 12,000 $0.0954
  • 30,000 $0.0940
  • 60,000 $0.0884
$0.0884 / $0.1061 Buy Now
DISTI # 750-1N5402-G
Mouser Electronics Diodes - General Purpose, Power, Switching VR=200V, IO=3A RoHS: Compliant 7162
  • 1 $0.4000
  • 10 $0.3180
  • 100 $0.1900
  • 500 $0.1760
  • 1,200 $0.1200
  • 2,400 $0.1100
  • 9,600 $0.0950
  • 24,000 $0.0940
  • 49,200 $0.0880
$0.0880 / $0.4000 Buy Now
Karl Kruse GmbH & Co KG   6000
RFQ
NAC Rectifier Diode, 1 Element, 3A, 200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1200 6400
  • 1 $0.2450
  • 10,800 $0.1120
  • 15,600 $0.0987
$0.0987 / $0.2450 Buy Now
Chip 1 Exchange INSTOCK 6000
RFQ

Part Details for 1N5402-G

1N5402-G CAD Models

1N5402-G Part Data Attributes:

1N5402-G Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
1N5402-G Comchip Technology Corporation Ltd Rectifier Diode, 1 Element, 3A, 200V V(RRM),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Comchip Technology
Application GENERAL PURPOSE
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 1N5402-G

This table gives cross-reference parts and alternative options found for 1N5402-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5402-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5402/90-E3 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5402-G vs 1N5402/90-E3
1N5402-TB Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5402-G vs 1N5402-TB
1N5402B0 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5402-G vs 1N5402B0
1N5402-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Micro Commercial Components 1N5402-G vs 1N5402-AP-HF
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, HY Electronic Corp 1N5402-G vs 1N5402
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5402-G vs 1N5402
1N5402-LF Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5402-G vs 1N5402-LF
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Daco Semiconductor Co Ltd 1N5402-G vs 1N5402
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD Vishay Intertechnologies 1N5402-G vs 1N5402
1N5402-E3/51 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5402-G vs 1N5402-E3/51
Part Number Description Manufacturer Compare
FR303M22 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs FR303M22
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5402-G vs 1N5402
FR303H33 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs FR303H33
HER303M25 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs HER303M25
FR303U27 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs FR303U27
HER303U26 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs HER303U26
FR303H36-1 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs FR303H36-1
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15, DO-15, 2 PIN RFE International Inc 1N5402-G vs 1N5402
1N5402H35 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs 1N5402H35
FR303U21 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5402-G vs FR303U21

1N5402-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5402-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5402-G by Comchip Technology Corporation Ltd

  • Please alert me when 1N5402-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5402-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5402-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5402-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5402-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5402-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: