Part Details for 1N5402-B by Diodes Incorporated
Overview of 1N5402-B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5402-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 200V 3A 2-Pin DO-201AD Bulk RoHS: Compliant |
196 In Stock |
|
$0.1119 / $1.1000 | Buy Now |
Part Details for 1N5402-B
1N5402-B CAD Models
1N5402-B Part Data Attributes:
|
1N5402-B
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5402-B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |