Part Details for 1N5402 BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N5402 BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1N5402 BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_23884907
|
Arrow Electronics | Diode 200V 3A 2-Pin DO-201AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2205 | Americas - 191 |
|
$1.7690 | Buy Now |
DISTI #
61609671
|
Verical | Diode 200V 3A 2-Pin DO-201AD RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2205 | Americas - 191 |
|
$1.7690 | Buy Now |
Part Details for 1N5402 BK TIN/LEAD
1N5402 BK TIN/LEAD CAD Models
1N5402 BK TIN/LEAD Part Data Attributes
|
1N5402 BK TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N5402 BK TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |