Part Details for 1N5401 by Capar Components Corp
Overview of 1N5401 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5401
1N5401 CAD Models
1N5401 Part Data Attributes
|
1N5401
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
1N5401
Capar Components Corp
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5401
This table gives cross-reference parts and alternative options found for 1N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM302B-W | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302B-W |
HFM302B-T | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302B-T |
HFM302-T | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302-T |
HFM302L-W | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302L-W |
FFM302L | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5401 vs FFM302L |
HFM302L-HF-T | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302L-HF-T |
HFM302L-HF-W | Rectifier Diode, | Rectron Semiconductor | 1N5401 vs HFM302L-HF-W |
1N5401/G | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | RFE International Inc | 1N5401 vs 1N5401/G |