Diodes
1N5400
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2

Overview of 1N5400 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5400 by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 50 Volt, DO-204AE 1017
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now

CAD Models for 1N5400 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5400 by Lite-On Semiconductor Corporation

1N5400
Lite-On Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
DO-201AD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5400
    Lite-On Semiconductor Corporation
    Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5400

This table gives cross-reference parts and alternative options found for 1N5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5400 vs 1N5400
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5400 vs 1N5400
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, Surge Components Inc 1N5400 vs 1N5400G
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, Surge Components Inc 1N5400 vs 1N5400
1N5400RL 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN Motorola Mobility LLC 1N5400 vs 1N5400RL
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Crimson Semiconductor Inc 1N5400 vs 1N5400
1N5400-G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5400 vs 1N5400-G
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Loras Industries Inc 1N5400 vs 1N5400
1N5400-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5400 vs 1N5400-T3
1N5400 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN Motorola Mobility LLC 1N5400 vs 1N5400
Part Number Description Manufacturer Compare
CR3-005 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5400 vs CR3-005
UT3005 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon Microsemi Corporation 1N5400 vs UT3005
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, DO-201AD, 2 PIN Surge Components Inc 1N5400 vs GP30A
1N5400-T Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5400 vs 1N5400-T
UT3005 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5400 vs UT3005
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, 2 PIN Promax-Johnton Electronic Corporation 1N5400 vs GP30A
RL251GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micro Commercial Components 1N5400 vs RL251GP-BP-HF
UT3005E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN Microsemi Corporation 1N5400 vs UT3005E3
G4A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, General Instrument Corp 1N5400 vs G4A
1N5400 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Crimson Semiconductor Inc 1N5400 vs 1N5400

Related Parts for 1N5400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5400 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5400 by Lite-On Semiconductor Corporation

  • Please alert me when 1N5400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5400 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: