-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N5400TR-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO201 Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
810 In Stock |
|
$0.0749 / $0.2428 | Buy Now |
DISTI #
4878-1N5400CT-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
637-1N5400
|
Mouser Electronics | Rectifiers Diode, DO-201, 50V, 3A RoHS: Compliant | 5040 |
|
$0.0480 / $0.3500 | Buy Now |
DISTI #
E02:0323_06673947
|
Arrow Electronics | Rectifier Diode Switching 50V 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Lead time: 9 Weeks Date Code: 2128 | Europe - 1700 |
|
$0.0547 / $0.0701 | Buy Now |
|
Onlinecomponents.com | Diode - DO-201 - 50V - 3A RoHS: Compliant | 3400 Factory Stock |
|
$0.0334 / $0.0535 | Buy Now |
DISTI #
78440190
|
Verical | Rectifier Diode Switching 50V 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1040 Package Multiple: 10 | Americas - 6780 |
|
$0.0586 / $0.0803 | Buy Now |
DISTI #
60579656
|
Verical | Rectifier Diode Switching 50V 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2128 | Americas - 1700 |
|
$0.0544 / $0.0697 | Buy Now |
DISTI #
1N5400-DIO
|
TME | Diode: rectifying, THT, 50V, 3A, Ammo Pack, Ifsm: 180A, DO201, Ir: 5uA Min Qty: 10 | 6780 |
|
$0.0405 / $0.0899 | Buy Now |
|
Master Electronics | Diode - DO-201 - 50V - 3A RoHS: Compliant | 3400 Factory Stock |
|
$0.0334 / $0.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5400
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5400
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taitron Components Inc | 1N5400 vs 1N5400 |
1N5400-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | 1N5400 vs 1N5400-F |
1N5400-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N5400 vs 1N5400-E3/73 |
1N5400-E3/53 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5400 vs 1N5400-E3/53 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N5400 vs 1N5400 |
1N5400-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5400 vs 1N5400-T3-LF |
1N5400BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | 1N5400 vs 1N5400BK |
1N5400-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5400 vs 1N5400-LF |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5400 vs 1N5400 |
1N5400-E3/73 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5400 vs 1N5400-E3/73 |