-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5997
|
Newark | Standard Diode, 3A, 50V, Do-201Ad, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A, Diode Case Style:Do-201Ad Rohs Compliant: Yes |Vishay 1N5400-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6734 |
|
$0.1890 | Buy Now |
DISTI #
78K2504
|
Newark | Standard Diode, 3A, 50V, Do-201Ad, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A, Product Range:-Rohs Compliant: Yes |Vishay 1N5400-E3/54 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 | Buy Now |
DISTI #
1N5400-E3/54
|
Avnet Americas | Diode Rectifier 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5400-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1219 / $0.1295 | Buy Now |
DISTI #
625-1N5400-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 50 Volt RoHS: Compliant | 6504 |
|
$0.1480 / $0.4500 | Buy Now |
DISTI #
V36:1790_18783061
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-201AD T/R Min Qty: 5600 Package Multiple: 5600 Lead time: 8 Weeks Date Code: 2335 | Americas - 11200 |
|
$0.1388 | Buy Now |
DISTI #
V72:2272_18783061
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1809 Container: Cut Strips | Americas - 4164 |
|
$0.1312 / $0.1902 | Buy Now |
|
Future Electronics | 1N5400 Series 50 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 1400Reel |
|
$0.1170 / $0.1280 | Buy Now |
|
Future Electronics | 1N5400 Series 50 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
71247739
|
Verical | Diode Switching 50V 3A 2-Pin DO-201AD T/R Min Qty: 5600 Package Multiple: 5600 Date Code: 2335 | Americas - 11200 |
|
$0.1388 | Buy Now |
DISTI #
30657037
|
Verical | Diode Switching 50V 3A 2-Pin DO-201AD T/R Min Qty: 45 Package Multiple: 1 Date Code: 1809 | Americas - 4164 |
|
$0.1312 / $0.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5400-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5400-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5400-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5400-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | 1N5400-E3/54 vs 1N5400-T3 |
1N5400_AY_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5400-E3/54 vs 1N5400_AY_10001 |
SUF5400 | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | 1N5400-E3/54 vs SUF5400 |
1N5400 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD | 1N5400-E3/54 vs 1N5400 |
1N5400RLG | onsemi | $0.1407 | Standard Recovery Rectifier, 50 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL | 1N5400-E3/54 vs 1N5400RLG |
1N5400-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, | 1N5400-E3/54 vs 1N5400-C |
1N5400 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | 1N5400-E3/54 vs 1N5400 |
1N5400 | SynSemi Inc | Check for Price | Rectifier Diode, | 1N5400-E3/54 vs 1N5400 |
1N5400X0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5400-E3/54 vs 1N5400X0 |