Part Details for 1N5394 by Diotec Semiconductor AG
Overview of 1N5394 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N5394CT-ND
|
DigiKey | DIODE GEN PURP 300V 1.5A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3950 In Stock |
|
$0.0171 / $0.1600 | Buy Now |
DISTI #
637-1N5394
|
Mouser Electronics | Rectifiers Diode, DO-15, 300V, 1.5A RoHS: Compliant | 3640 |
|
$0.0190 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Diode - DO-15 - 300V - 1.5A RoHS: Compliant | 0 |
|
$0.0135 / $0.0212 | Buy Now |
DISTI #
85916772
|
Verical | Diode Switching 300V 1.5A 2-Pin DO-15 Ammo Min Qty: 2995 Package Multiple: 1 | Americas - 4000 |
|
$0.0206 / $0.0234 | Buy Now |
DISTI #
1N5394-DIO
|
TME | Diode: rectifying, THT, 300V, 1.5A, Ammo Pack, Ifsm: 50A, DO15, 1.5us Min Qty: 1 | 4000 |
|
$0.0158 / $0.0587 | Buy Now |
Part Details for 1N5394
1N5394 CAD Models
1N5394 Part Data Attributes
|
1N5394
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5394
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5394
This table gives cross-reference parts and alternative options found for 1N5394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5394 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | 1N5394 vs 1N5394 |
1N5394 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, CASE R-2, 2 PIN | Micro Electronics Corporation | 1N5394 vs 1N5394 |
1N5394GP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, | Microsemi Corporation | 1N5394 vs 1N5394GP |
1N5394GP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15, DO-15, 2 PIN | Surge Components Inc | 1N5394 vs 1N5394GP |
1N5394GP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15, 2 PIN | Promax-Johnton Electronic Corporation | 1N5394 vs 1N5394GP |