1N5394
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2

Overview of 1N5394 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5394 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Quest Components 1N5394-5396 28
  • 1 $0.1970
  • 26 $0.0985
$0.0985 / $0.1970 Buy Now

CAD Models for 1N5394 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5394 by Diodes Incorporated

1N5394
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5394
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5394

This table gives cross-reference parts and alternative options found for 1N5394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5394_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PanJit Semiconductor 1N5394 vs 1N5394_AY_10001
1N5394TR Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N5394 vs 1N5394TR
1N5394 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd 1N5394 vs 1N5394
1N5394L Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N5394 vs 1N5394L
1N5394 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Daco Semiconductor Co Ltd 1N5394 vs 1N5394
1N5394 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi 1N5394 vs 1N5394
1N5394 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 HY Electronic Corp 1N5394 vs 1N5394
1N5394/70 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N5394 vs 1N5394/70
1N5394PBFREE Rectifier Diode, Central Semiconductor Corp 1N5394 vs 1N5394PBFREE
1N5394-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, Rectron Semiconductor 1N5394 vs 1N5394-F
Part Number Description Manufacturer Compare
1N5394GP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, General Instrument Corp 1N5394 vs 1N5394GP
1N5394GP-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5394 vs 1N5394GP-AP
HER154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp 1N5394 vs HER154
PG5394 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, LEAD FREE, DO-15, PLASTIC, 2 PIN Promax-Johnton Electronic Corporation 1N5394 vs PG5394
HER154G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi 1N5394 vs HER154G
HER154-TB-LF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5394 vs HER154-TB-LF
1N5394GP/56 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors 1N5394 vs 1N5394GP/56
1N5394_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, PanJit Semiconductor 1N5394 vs 1N5394_R2_10001
1N5394-AP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5394 vs 1N5394-AP-HF
1N5394GPTR Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N5394 vs 1N5394GPTR

Related Parts for 1N5394

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5394 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5394 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5394 would you like to use for your alert(s)?
  • Please alert me when 1N5394 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5394 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5394.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5394 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: