Part Details for 1N5393 by Galaxy Microelectronics
Overview of 1N5393 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5393
1N5393 CAD Models
1N5393 Part Data Attributes:
|
1N5393
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5393
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 1.5A; VFM MAX (V): 1.1V; @ IF (A): 1.5A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 200V; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N5393
This table gives cross-reference parts and alternative options found for 1N5393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNOD | Rectifier Diode, | Surge Components Inc | 1N5393 vs GNOD |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), | JGD Semiconductors Co Ltd | 1N5393 vs S2D |
SFR153 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM) | Taiwan Semiconductor | 1N5393 vs SFR153 |
BYW100-200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | 1N5393 vs BYW100-200 |
S15DLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N5393 vs S15DLW |
RS2D | Rectifier Diode, | Taitron Components Inc | 1N5393 vs RS2D |
GRODA | Rectifier Diode, | Surge Components Inc | 1N5393 vs GRODA |
D2FL20U-4063 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 1N5393 vs D2FL20U-4063 |
GDGS60D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5393 vs GDGS60D |
S15DLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N5393 vs S15DLWH |