Part Details for 1N5392GHR0G by Taiwan Semiconductor
Overview of 1N5392GHR0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5392GHR0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5392GHR0G-ND
|
DigiKey | DIODE GEN PURP 100V 1.5A DO204AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5392GHR0G
|
Avnet Americas | - Tape and Reel (Alt: 1N5392GHR0G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1N5392GHR0G
|
Mouser Electronics | Rectifiers 1.5A 100V Standard R ecovery Rectifier RoHS: Compliant | 4776 |
|
$0.0700 / $0.4600 | Buy Now |