Datasheets
1N5392G by:

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2

Part Details for 1N5392G by Taiwan Semiconductor

Overview of 1N5392G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5392G

Part # Distributor Description Stock Price Buy
DISTI # 83AH3145
Newark Rectifier, Single, 100V, 1.5A, Do-204Ac Rohs Compliant: Yes |Taiwan Semiconductor 1N5392G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 11669
  • 1 $0.4030
  • 10 $0.3490
  • 100 $0.2000
  • 500 $0.1470
  • 1,000 $0.0820
$0.0820 / $0.4030 Buy Now
DISTI # 1801-1N5392GTR-ND
DigiKey DIODE GEN PURP 100V 1.5A DO204AC Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 1N5392G
Avnet Americas 1.5A, 100V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5392G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel 0
  • 7,000 $0.0431
  • 14,000 $0.0413
  • 21,000 $0.0400
  • 35,000 $0.0394
  • 70,000 $0.0388
$0.0388 / $0.0431 Buy Now
DISTI # 821-1N5392G
Mouser Electronics Rectifiers 1.5A, 100V, Standard Recovery Rectifier RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2340
  • 100 $0.1180
  • 1,000 $0.0710
  • 3,500 $0.0600
  • 7,000 $0.0490
  • 24,500 $0.0480
  • 49,000 $0.0400
  • 98,000 $0.0390
$0.0390 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks 0
  • 7,000 $0.0474
$0.0474 Buy Now

Part Details for 1N5392G

1N5392G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5392G Part Data Attributes

1N5392G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1N5392G Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5392G

This table gives cross-reference parts and alternative options found for 1N5392G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5392G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5392G-TB0G Rectifier Diode, Taiwan Semiconductor 1N5392G vs 1N5392G-TB0G
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, HY Electronic Corp 1N5392G vs 1N5392G
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5392G vs 1N5392G
1N5392GB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 1N5392G vs 1N5392GB0
1N5392G Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N5392G vs 1N5392G
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd 1N5392G vs 1N5392G
1N5392GHR0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 1N5392G vs 1N5392GHR0
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N5392G vs 1N5392G
1N5392GA0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 1N5392G vs 1N5392GA0
1N5392GD1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N5392G vs 1N5392GD1
Part Number Description Manufacturer Compare
RGP15B Rectifier Diode, Galaxy Semi-Conductor Co Ltd 1N5392G vs RGP15B
UF1502S-T Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5392G vs UF1502S-T
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5392G vs 1N5392G
FR152G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5392G vs FR152G
PS151 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5392G vs PS151
PG151R Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5392G vs PG151R
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi 1N5392G vs 1N5392G
1N5392-T3-LF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5392G vs 1N5392-T3-LF
1NR5392GPTR Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica 1N5392G vs 1NR5392GPTR
1N5392-E3/73 DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Rectifier Diode Vishay Semiconductors 1N5392G vs 1N5392-E3/73

1N5392G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5392G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5392G by Taiwan Semiconductor

  • Please alert me when 1N5392G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5392G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5392G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5392G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5392G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5392G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: