Part Details for 1N5392G A0G by Taiwan Semiconductor
Overview of 1N5392G A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5392G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5392GA0G-ND
|
DigiKey | DIODE GEN PURP 100V 1.5A DO204AC Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N5392G A0G
|
Avnet Americas | 1.5A, 100V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 1N5392G A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
821-1N5392GA0G
|
Mouser Electronics | Rectifiers 1.5A, 100V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 | 0 |
|
$0.0474 | Buy Now |
Part Details for 1N5392G A0G
1N5392G A0G CAD Models
1N5392G A0G Part Data Attributes
|
1N5392G A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5392G A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |