Part Details for 1N5391L by Suzhou Good-Ark Electronics Co Ltd
Results Overview of 1N5391L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5391L Information
1N5391L by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5391L
1N5391L CAD Models
1N5391L Part Data Attributes
|
1N5391L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5391L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5391L
This table gives cross-reference parts and alternative options found for 1N5391L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5391L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2A | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N5391L vs S2A |
GNOA | Surge Components Inc | Check for Price | Rectifier Diode, | 1N5391L vs GNOA |
SM5391PL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N5391L vs SM5391PL-TP-HF |
SODF151T-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | 1N5391L vs SODF151T-SH |
S2A | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), | 1N5391L vs S2A |
SODF151-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | 1N5391L vs SODF151-SH |
RS2A | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N5391L vs RS2A |
SFR151 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | 1N5391L vs SFR151 |
1N5391 | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 1.5A Automotive 2-Pin DO-15 | 1N5391L vs 1N5391 |
GROA | Surge Components Inc | Check for Price | Rectifier Diode, | 1N5391L vs GROA |