Part Details for 1N5391GH by Taiwan Semiconductor
Overview of 1N5391GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N5391GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5391GHTR-ND
|
DigiKey | DIODE GEN PURP 50V 1.5A DO204AC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N5391GH
|
Avnet Americas | 1.5A, 50V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5391GH) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
821-1N5391GH
|
Mouser Electronics | Rectifiers 1.5A, 50V, Standard Recovery Rectifier | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 | 0 |
|
$0.0474 | Buy Now |