Part Details for 1N5388 by Diodes Incorporated
Overview of 1N5388 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5388
1N5388 CAD Models
1N5388 Part Data Attributes
|
1N5388
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5388
Diodes Incorporated
Zener Diode, 200V V(Z), 20%, 5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 20% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5388
This table gives cross-reference parts and alternative options found for 1N5388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5388 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5388 vs 1N5388 |
MSP1N5388 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MSP1N5388 |
1N5388E3/TR8 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs 1N5388E3/TR8 |
MV1N5388E3/TR8 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MV1N5388E3/TR8 |
MV1N5388 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MV1N5388 |
MX1N5388E3TR | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MX1N5388E3TR |
MX1N5388/TR8 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MX1N5388/TR8 |
MV1N5388E3TR | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs MV1N5388E3TR |
1N5388E3 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5388 vs 1N5388E3 |
1N5388 | Zener Diode, 200V V(Z), 20%, 5W | Littelfuse Inc | 1N5388 vs 1N5388 |