Part Details for 1N5383B by Crimson Semiconductor Inc
Overview of 1N5383B by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5383B
1N5383B CAD Models
1N5383B Part Data Attributes
|
1N5383B
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5383B
Crimson Semiconductor Inc
Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for 1N5383B
This table gives cross-reference parts and alternative options found for 1N5383B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5383B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5383B | 150V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | 1N5383B vs 1N5383B |
1N5383B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5383B vs 1N5383B |
1N5383B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5383B vs 1N5383B |
1N5383B-A | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5383B vs 1N5383B-A |
1N5383B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5383B vs 1N5383B |
1N5383B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5383B vs 1N5383B |
1N5383BTR | Zener Diode, 150V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5383B vs 1N5383BTR |
1N5383B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5383B vs 1N5383B |
1N5383B-T | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5383B vs 1N5383B-T |
1N5383B-B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5383B vs 1N5383B-B |