Part Details for 1N5381B by Frontier Electronics Co Ltd
Overview of 1N5381B by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5381B
1N5381B CAD Models
1N5381B Part Data Attributes
|
1N5381B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5381B
Frontier Electronics Co Ltd
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5381B
This table gives cross-reference parts and alternative options found for 1N5381B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5381B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5381 | Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5381B vs 1N5381 |
1N5381BTR | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5381B vs 1N5381BTR |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5381B vs 1N5381B |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5381B vs 1N5381B |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5381B vs 1N5381B |
1N5381B | 130V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5381B vs 1N5381B |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5381B vs 1N5381B |
1N5381A | Zener Diode, 130V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5381B vs 1N5381A |
1N5381B-T | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5381B vs 1N5381B-T |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5381B vs 1N5381B |