There are no models available for this part yet.
Overview of 1N5379B/TR8 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5379B/TR8 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1067
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5379B/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now | |
DISTI #
1N5379B/TR8
|
Avnet Americas | Diode Zener Single 110V 5% 5W 2-Pin T-18 T/R - Tape and Reel (Alt: 1N5379B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
500 On Order |
|
$2.2200 / $4.8700 | Buy Now | ||
NAC | Voltage Regulator, TO-18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2400 / $2.7500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
500 On Order |
|
$2.2200 / $4.8700 | Buy Now |