Part Details for 1N5378B by Boca Semiconductor Inc
Overview of 1N5378B by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5378B
1N5378B CAD Models
1N5378B Part Data Attributes:
|
1N5378B
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5378B
Boca Semiconductor Inc
Zener Diode, 100V V(Z), 5%, 5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |