1N5375B
Description: Zener Diode

Overview of 1N5375B by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5375B by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5375B by Digitron Semiconductors

1N5375B
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
65 Ω
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
720 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
82 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
62.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
15 mA
Want to compare parts?
  1. 1N5375B
    Digitron Semiconductors
    Zener Diode
    VS

Alternate Parts for 1N5375B

This table gives cross-reference parts and alternative options found for 1N5375B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5375B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5375BPBF Zener Diode Digitron Semiconductors 1N5375B vs 1N5375BPBF
MQ1N5375BTR Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MQ1N5375BTR
1N5375B-AP-HF Zener Diode, Micro Commercial Components 1N5375B vs 1N5375B-AP-HF
MQ1N5375BE3 Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MQ1N5375BE3
1N5375B-TP-HF Zener Diode, Micro Commercial Components 1N5375B vs 1N5375B-TP-HF
1N5375B-BP-HF Zener Diode, Micro Commercial Components 1N5375B vs 1N5375B-BP-HF
1N5375B-AP Zener Diode, 82V V(Z), 5%, 5W, Micro Commercial Components 1N5375B vs 1N5375B-AP
1N5375BE-T Zener Diode, Micro Commercial Components 1N5375B vs 1N5375BE-T
MV1N5375BE3TR Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MV1N5375BE3TR
1N5375BE-TP Zener Diode, Micro Commercial Components 1N5375B vs 1N5375BE-TP
Part Number Description Manufacturer Compare
MQ1N5375BE3 Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MQ1N5375BE3
MSPSMBG5375B Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5375B vs MSPSMBG5375B
MSPSMBG5375BE3 Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5375B vs MSPSMBG5375BE3
SMBG5375B Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5375B vs SMBG5375B
MSP1N5375BTR Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MSP1N5375BTR
MQSMBG5375BE3TR Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5375B vs MQSMBG5375BE3TR
1N5375BE3/TR8 Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5375B vs 1N5375BE3/TR8
1N5375BPBF Zener Diode Digitron Semiconductors 1N5375B vs 1N5375BPBF
MX1N5375B Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5375B vs MX1N5375B
1N5375B-AP-HF Zener Diode, Micro Commercial Components 1N5375B vs 1N5375B-AP-HF

Related Parts for 1N5375B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5375B by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5375B by Digitron Semiconductors

  • Please alert me when 1N5375B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5375B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5375B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5375B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5375B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5375B by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: